Parametric results for: CY7C1061GE18-15BVJXI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c1061ge1815bvjxi
Select parts from the table below to compare.
Compare
Compare
CY7C1061GE18-15BVJXI
Cypress Semiconductor
Check for Price Yes Transferred 16.7772 Mbit 16 1MX16 1.8 V 15 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41
CY7C1061GE18-15BVJXIT
Infineon Technologies AG
Check for Price Yes Active 16.7772 Mbit 16 1MX16 1.8 V 15 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY7C1061GE18-15BVJXI
Infineon Technologies AG
Check for Price Yes Active 16.7772 Mbit 16 1MX16 1.8 V 15 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY7C1061GE18-15BVJXIT
Cypress Semiconductor
Check for Price Yes Yes Transferred 16.7772 Mbit 16 1MX16 1.8 V 15 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41