Parametric results for: CY7C1061DV33-10ZXI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1061dv3310zxi
Select parts from the table below to compare.
Compare
Compare
CY7C1061DV33-10ZXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 1MX16 3.3 V 10 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 25 mA 2 V 125 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 3 85 °C -40 °C 260 20 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 LEAD FREE, TSOP2-54 54 compliant 3A991.B.2.A 8542.32.00.41