Filter Your Search
1 - 2 of 2 results
|
CY7C1061DV33-10ZSXI
Cypress Semiconductor
|
$43.6160 | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | LEAD FREE, TSOP2-54 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C1061DV33-10ZSXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-54 | compliant | 3A991.B.2.A | 8542.32.00.41 |