Filter Your Search
1 - 1 of 1 results
|
CY7C1061AV25-12ZI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 2.5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 2.3 V | 260 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2-54 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 |