Parametric results for: CY7C1051H30-10ZSXIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1051h3010zsxit
Select parts from the table below to compare.
Compare
Compare
CY7C1051H30-10ZSXIT
Cypress Semiconductor
$25.2000 Yes Transferred 8.3886 Mbit 16 512KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 1 V 110 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 e4 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2-44 compliant 3A991.B.2.A 8542.32.00.41
CY7C1051H30-10ZSXIT
Infineon Technologies AG
Check for Price Yes Active 8.3886 Mbit 16 512KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 1 V 110 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG TSOP2-44 compliant Infineon