Filter Your Search
1 - 1 of 1 results
|
CY7C1051H30-10ZSXET
Cypress Semiconductor
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 mA | 1 V | 160 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | , | compliant | 3A991.B.2.A | 8542.32.00.41 |