Filter Your Search
1 - 4 of 4 results
|
CY7C1049GN30-10ZSXI
Infineon Technologies AG
|
$3.7844 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | ||||
|
CY7C1049GN30-10ZSXIT
Cypress Semiconductor
|
$3.9109 | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1049GN30-10ZSXI
Cypress Semiconductor
|
$4.8310 | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1049GN30-10ZSXIT
Infineon Technologies AG
|
$6.8629 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon |