Filter Your Search
1 - 3 of 3 results
|
CY7C1049CV33-10VXA
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, LEAD FREE, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1049CV33-10VXAT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1049CV33-10VXA
Rochester Electronics LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | R-PDSO-J36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | unknown | 3A991.B.2.A | 8542.32.00.41 |