Filter Your Search
1 - 2 of 2 results
|
CY7C1049B-17VCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1049B-17VCT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | SOJ | SOJ, | 36 | unknown |