Filter Your Search
1 - 4 of 4 results
|
CY7C1041G30-10ZSXI
Cypress Semiconductor
|
$7.0853 | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1041G30-10ZSXIT
Cypress Semiconductor
|
$8.4137 | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CY7C1041G30-10ZSXIT
Infineon Technologies AG
|
$8.8364 | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | ||||||||||||
|
CY7C1041G30-10ZSXI
Infineon Technologies AG
|
$9.2709 | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 3.6 V | 2.2 V | CMOS | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon |