Filter Your Search
1 - 2 of 2 results
|
CY7C1041G18-15VXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 45 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-J44 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1041G18-15VXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 15 ns | 66.7 MHz | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 1 V | 40 µA | 2.2 V | 1.65 V | CMOS | R-PDSO-J44 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-44 | compliant |