Filter Your Search
1 - 2 of 2 results
|
CY7C1041CV33-10ZXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | LEAD FREE, TSOP2-44 | 44 | unknown | ||||||||||
|
CY7C1041CV33-10ZXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 |