Filter Your Search
1 - 2 of 2 results
![]() |
CY7C1021CV33-15BAI
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | BGA | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | 48 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||
![]() |
CY7C1021CV33-15BAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 80 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | 48 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |