Filter Your Search
1 - 4 of 4 results
|
CY7C1021CV33-12ZI
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | TSOP2-44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
CY7C1021CV33-12ZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 85 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
CY7C1021CV33-12ZIT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2, | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
CY7C1021CV33-12ZIT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2, | unknown | 3A991.B.2.B | 8542.32.00.41 |