Filter Your Search
1 - 7 of 7 results
|
CY7C1018V33-15VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 145 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY7C1018V33-10VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
CY7C1018V33L-15VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 2 V | 145 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
CY7C1018V33-12VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 160 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY7C1018V33-15VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
CY7C1018V33L-12VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 2 V | 160 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
CY7C1018V33-12VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |