Parametric results for: CY7C100920DMB under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c100920dmb
Select parts from the table below to compare.
Compare
Compare
CY7C1009-20DMB
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 4.5 V 170 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 32 CERAMIC, GLASS-SEALED DIP DIP32,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 42.2275 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-32 32 compliant 3A001.A.2.C 8542.32.00.41