Filter Your Search
1 - 1 of 1 results
|
CY7C09359AV-9AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 9 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 230 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | EAR99 | 8542.32.00.41 |