Filter Your Search
1 - 2 of 2 results
![]() |
CY7C09179V-7ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 294.912 kbit | 9 | 32KX9 | 3.3 V | 18 ns | DUAL-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
![]() |
CY7C09179V-7AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 3.3 V | 18 ns | 83 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 3 V | 275 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |