Filter Your Search
1 - 7 of 7 results
|
CY7C09169AV-12AXC
Rochester Electronics LLC
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | DUAL-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3/e4 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, LEAD FREE, TQFP-100 | 100 | unknown | |||||||||||||||||
|
CY7C09169AV-7AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 7.5 ns | 83 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 275 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C09169AV-12AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C09169AV-9AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 20 ns | 67 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 230 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
CY7C09169AV-12AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, LEAD FREE, TQFP-100 | 100 | unknown | EAR99 | 8542.32.00.41 | ||
|
CY7C09169AV-12AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, LEAD FREE, TQFP-100 | 100 | unknown | EAR99 | 8542.32.00.41 | |||
|
CY7C09169AV-12AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |