Filter Your Search
1 - 2 of 2 results
|
CY7C0852V-133BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4.4 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B172 | Not Qualified | e0 | 3 | 70 °C | 220 | 172 | PLASTIC/EPOXY | LBGA | BGA172,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.25 mm | 15 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-172 | 172 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C0852V-133BBCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4.4 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B172 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 172 | PLASTIC/EPOXY | LBGA | BGA172,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.25 mm | 15 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | 172 | compliant | 3A991.B.2.A | 8542.32.00.41 |