Filter Your Search
1 - 1 of 1 results
|
CY7C0831AV-167AC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 4 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | 120 | compliant | 3A991.B.2.A | 8542.32.00.41 |