Filter Your Search
1 - 1 of 1 results
|
CY7C056V-12AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 385 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 | 144 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |