Parametric results for: CY7C026AV-25AXI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c026av25axi
Select parts from the table below to compare.
Compare
Compare
CY7C026AV-25AXI
Cypress Semiconductor
$36.6995 Yes Yes Obsolete 262.144 kbit 16 16KX16 3.3 V 25 ns MULTI-PORT SRAM FLOW-THROUGH COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 185 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 100 compliant EAR99 8542.32.00.41
CY7C026AV-25AXI
Rochester Electronics LLC
Check for Price Contact Manufacturer 262.144 kbit 16 16KX16 3.3 V 25 ns DUAL-PORT SRAM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC TQFP-100 unknown