Filter Your Search
1 - 9 of 9 results
|
CY7C008V-25AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY7C008V-15AXC
Cypress Semiconductor
|
Check for Price | No | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3.3 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
CY7C008V-25AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 3 V | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, TQFP-100 | 100 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
CY7C008V-15AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 15 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY7C008V-20AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 3 V | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C008V-25AXC
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 25 ns | DUAL-PORT SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3/e4 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, PLASTIC, TQFP-100 | 100 | unknown | |||||||||||||||||||
|
CY7C008V-25AI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 185 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C008V-25AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 25 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LFQFP, | 100 | unknown | |||||||||||||
|
CY7C008V-20AI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 3 V | 195 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |