Filter Your Search
1 - 2 of 2 results
|
CY7C006-55AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 4.5 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C006-55ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 55 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 64 | unknown | EAR99 | 8542.32.00.41 |