Filter Your Search
1 - 2 of 2 results
|
CY7B994V-2AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 250 ps | 1 | YES | LFQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | BICMOS | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 30 mA | 16 | 250 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 8542.39.00.01 | ||
|
CY7B994V-2AIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 250 ps | 1 | YES | LFQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 2 mA | 16 | 250 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 8542.39.00.01 |