Filter Your Search
1 - 2 of 2 results
![]() |
CY7B9940V-5AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 500 ps | 1 | YES | LQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 30 mA | 8 | 650 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | 44 | not_compliant | 8542.39.00.01 | ||||||
![]() |
CY7B9940V-5AI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 500 ps | 1 | YES | LQFP | 3-STATE | 7B | PLL BASED CLOCK DRIVER | CONFIGURABLE AS SINGLE ENDED TTL ALSO | 200 MHz | DIFFERENTIAL MUX | 8 | 650 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown |