Filter Your Search
1 - 3 of 3 results
|
CY7B991V-2JC
Cypress Semiconductor
|
$12.9191 | No | No | Obsolete | 3.3 V | 250 ps | 250 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 | ||
|
CY7B991V-2JC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3.3 V | 250 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | STANDARD | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ROCHESTER ELECTRONICS LLC | QFJ | PLASTIC, LCC-32 | 32 | unknown | 8542.39.00.01 | ||||||
|
CY7B991V-2JCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 250 ps | 700 ps | 1 | YES | QCCJ | 7B | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LCC-32 | 32 | compliant | 8542.39.00.01 |