Filter Your Search
1 - 1 of 1 results
|
CY7B9910-5SXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 500 ps | 500 ps | 1 | YES | SOP | 7B | PLL BASED CLOCK DRIVER | BICMOS | 80 MHz | STANDARD | 46 mA | 8 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5057 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | 24 | unknown | 8542.39.00.01 |