Parametric results for: CY7B3377JC under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: cy7b3377jc
Select parts from the table below to compare.
Compare
Select Parts Part Number
CY7B337-7JCT
Cypress Semiconductor
CY7B337-7JC
Cypress Semiconductor
CY7B337-7JCR
Cypress Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Inputs Number of Outputs Number of Dedicated Inputs Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Architecture
Number of Product Terms Output Function
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Obsolete 5 V 7 ns 12 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01
No Obsolete 5 V 7 ns 12 8 12 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK PAL-TYPE 32 COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 compliant 8542.39.00.01
Obsolete 5 V 7 ns 12 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01
Compare
CY7B337-7JCT
Cypress Semiconductor
Check for Price Obsolete 5 V 7 ns 12 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01
CY7B337-7JC
Cypress Semiconductor
Check for Price No Obsolete 5 V 7 ns 12 8 12 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK PAL-TYPE 32 COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 compliant 8542.39.00.01
CY7B337-7JCR
Cypress Semiconductor
Check for Price Obsolete 5 V 7 ns 12 OT PLD COMMERCIAL SQUARE BICMOS 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01