Filter Your Search
1 - 3 of 3 results
|
CY7B197-12VCR
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
CY7B197-12VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
CY7B197-12VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 |