Filter Your Search
1 - 1 of 1 results
![]() |
CY7B195-15LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-CDSO-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SON | LCC32,.45X.55 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DLCC | LCC-28 | 28 | compliant | EAR99 | 8542.32.00.41 |