Parametric results for: CY7B163-10VC under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7b16310vc
Select parts from the table below to compare.
Compare
Compare
CY7B163-10VC
Cypress Semiconductor
Check for Price No Obsolete 262.144 kbit 1 256KX1 5 V 10 ns STANDARD SRAM AUTOMATIC POWER-DOWN SEPARATE 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO PARALLEL 150 µA 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOJ PLASTIC, SOJ-28 28 compliant EAR99 8542.32.00.41
CY7B163-10VCR
Cypress Semiconductor
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 10 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, 28 unknown EAR99 8542.32.00.41
CY7B163-10VCT
Cypress Semiconductor
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 10 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, 28 unknown EAR99 8542.32.00.41