Filter Your Search
1 - 3 of 3 results
|
CY7B139-55JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 55 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN; SEMAPHORE; INTERRUPT FLAG | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
CY7B139-55JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; SEMAPHORE; INTERRUPT FLAG | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 210 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7B139-55JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG; SEMAPHORE | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.41 |