Filter Your Search
1 - 10 of 31 results
![]() |
CY7B135-35JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-52 | 52 | unknown | ||||||||||||
![]() |
CY7B135-35LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CQCC-N52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 19.05 mm | 19.05 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-52 | 52 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
![]() |
CY7B135-35JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 210 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
![]() |
CY7B135-55JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
![]() |
CY7B135-55JIT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.41 | |||||||||
![]() |
CY7B135-25JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
![]() |
CY7B135-20JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 20 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
![]() |
CY7B135-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 15 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
![]() |
CY7B135-35JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
![]() |
CY7B135-35JI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | S-PQCC-J52 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-52 | 52 | unknown |