Parametric results for: CY74FCT841BTSOC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cy74fct841btsoc
Select parts from the table below to compare.
Compare
Compare
CY74FCT841BTSOC
Rochester Electronics LLC
Check for Price No No Active 5 V 15.5 ns 1 10 YES SOP 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
CY74FCT841BTSOC
Cypress Semiconductor
Check for Price No Obsolete 5 V 15.5 ns 6.5 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, PLASTIC, SOIC-24 24 not_compliant 8542.39.00.01
CY74FCT841BTSOCR
Cypress Semiconductor
Check for Price Obsolete 5 V 8 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, 24 unknown 8542.39.00.01
CY74FCT841BTSOCT
Cypress Semiconductor
Check for Price Obsolete 5 V 15.5 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, 24 unknown 8542.39.00.01