Parametric results for: CY74FCT823ATPC under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cy74fct823atpc
Select parts from the table below to compare.
Compare
Compare
CY74FCT823ATPC
Texas Instruments
Check for Price No Yes Obsolete 5 V 20 ns 10 ns 1 9 NO DIP 71.4 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-24 24 unknown 8542.39.00.01
CY74FCT823ATPC
Cypress Semiconductor
Check for Price No Transferred 5 V 20 ns 10 ns 1 9 NO DIP 71.4 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.826 mm 7.62 mm 31.623 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, DIP-24 24 compliant 8542.39.00.01
CY74FCT823ATPCE4
Texas Instruments
Check for Price No Yes Obsolete 5 V 20 ns 10 ns 1 9 NO DIP 71.4 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01