Filter Your Search
1 - 4 of 4 results
|
CY74FCT821CTSOCT
Texas Instruments
|
$0.5410 | Yes | Yes | Active | 5 V | 12.5 ns | 6 ns | 10 | 10 | YES | SOP | 83.3 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CY74FCT821CTSOCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12.5 ns | 6 ns | 1 | 10 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||||
|
CY74FCT821CTSOCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12.5 ns | 6 ns | 1 | 10 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||
|
CY74FCT821CTSOCT
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 12.5 ns | 6 ns | 1 | 10 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-24 | 24 | not_compliant | 8542.39.00.01 |