Parametric results for: CY74FCT821CTSOC under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: cy74fct821ctsoc
Select parts from the table below to compare.
Compare
Compare
CY74FCT821CTSOC
Texas Instruments
$0.4656 Yes Yes Active 5 V 12.5 ns 6 ns 10 10 YES SOP 83.3 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT821CTSOCT
Texas Instruments
$0.5410 Yes Yes Active 5 V 12.5 ns 6 ns 10 10 YES SOP 83.3 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT821CTSOC
Cypress Semiconductor
Check for Price No Transferred 5 V 12.5 ns 6 ns 1 10 YES SOP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, PLASTIC, SOIC-24 24 compliant 8542.39.00.01
CY74FCT821CTSOCTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12.5 ns 6 ns 1 10 YES SOP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
CY74FCT821CTSOCR
Cypress Semiconductor
Check for Price Transferred 5 V 12.5 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, 24 unknown 8542.39.00.01
CY74FCT821CTSOC
Rochester Electronics LLC
Check for Price Active 5 V 12.5 ns 1 10 YES SOP 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 COMMERCIAL 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
CY74FCT821CTSOCR
Texas Instruments
Check for Price Obsolete 5 V 12.5 ns 1 10 YES SOP 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, 24 unknown 8542.39.00.01
CY74FCT821CTSOCTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12.5 ns 6 ns 1 10 YES SOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
CY74FCT821CTSOCG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12.5 ns 6 ns 1 10 YES SOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
CY74FCT821CTSOCE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12.5 ns 6 ns 1 10 YES SOP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01