Filter Your Search
1 - 1 of 1 results
|
CY74FCT2244ATPC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE... more | ENABLE LOW | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |