Filter Your Search
1 - 1 of 1 results
|
CY74FCT191ATQC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 1 | 4 | YES | SSOP | 125 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 64 mA | SYNCHRONOUS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |