Filter Your Search
1 - 2 of 2 results
|
CY62177G30-55BKXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | STANDARD SRAM | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
CY62177G30-55BKXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 19 µA | 2.2 V | 45 µA | 3.6 V | 2.2 V | CMOS | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | VFBGA-48 |