Filter Your Search
1 - 4 of 4 results
|
CY62177EV18LL-70BAXI
Cypress Semiconductor
|
$25.7105 | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CY62177EV18LL-70BAXI
Infineon Technologies AG
|
$34.7658 | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | INFINEON TECHNOLOGIES AG | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | compliant | Infineon | |||||||||||
|
CY62177EV18LL-70BAXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1 V | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||
|
CY62177EV18LL-70BAXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1 V | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |