Parametric results for: CY62177DV30L-55BAI under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62177dv30l55bai
Select parts from the table below to compare.
Compare
Compare
CY62177DV30L-55BAIT
Cypress Semiconductor
Check for Price Obsolete CYPRESS SEMICONDUCTOR CORP BGA TFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
CY62177DV30L-55BAI
Rochester Electronics LLC
Check for Price No No Active 33.5544 Mbit 16 2MX16 3 V 55 ns STANDARD SRAM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 9.5 mm 8 mm ROCHESTER ELECTRONICS LLC BGA 8 X 9.50 MM, 1.20 MM HEIGHT, FBGA-48 48 unknown
CY62177DV30L-55BAI
Cypress Semiconductor
Check for Price No No Obsolete 33.5544 Mbit 16 2MX16 3 V 55 ns STANDARD SRAM COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 30 µA 1.5 V 30 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 9.5 mm 8 mm CYPRESS SEMICONDUCTOR CORP BGA TFBGA, BGA48,6X8,30 48 not_compliant 3A991.B.2.A 8542.32.00.41