Parametric results for: CY62167EV30LL-45BVIT under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cy62167ev30ll45bvit
Select parts from the table below to compare.
Compare
Select Parts Part Number
CY62167EV30LL-45BVIT
Infineon Technologies AG
CY62167EV30LL-45BVIT
Cypress Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Additional Feature
Alternate Memory Width
I/O Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
No Active 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM IT ALSO OPERATES AT 2.2V TO 3.6V 8 COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 30 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 unknown Infineon
No No Transferred 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM IT ALSO OPERATES AT 2.2V TO 3.6V 8 COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 30 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 compliant 3A991.B.2.A 8542.32.00.41
Compare
CY62167EV30LL-45BVIT
Infineon Technologies AG
Check for Price No Active 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM IT ALSO OPERATES AT 2.2V TO 3.6V 8 COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 30 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 unknown Infineon
CY62167EV30LL-45BVIT
Cypress Semiconductor
Check for Price No No Transferred 16.7772 Mbit 16 1MX16 3 V 45 ns STANDARD SRAM IT ALSO OPERATES AT 2.2V TO 3.6V 8 COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 30 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 compliant 3A991.B.2.A 8542.32.00.41