Parametric results for: CY62157EV30LL-45ZSXI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy62157ev30ll45zsxi
Select parts from the table below to compare.
Compare
Compare
CY62157EV30LL-45ZSXI
Infineon Technologies AG
$5.4429 Yes Active 8.3886 Mbit 16 512KX16 3 V 45 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 µA 1.5 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG TSOP2-44 compliant Infineon
CY62157EV30LL-45ZSXI
Cypress Semiconductor
$5.7795 Yes Yes Transferred 8.3886 Mbit 16 512KX16 3 V 45 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 1.5 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2-44 compliant TSOP2 44 3A991.B.2.A 8542.32.00.41
CY62157EV30LL-45ZSXIT
Cypress Semiconductor
$7.9593 Yes Yes Transferred 8.3886 Mbit 16 512KX16 3 V 45 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 1.5 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2-44 compliant 3A991.B.2.A 8542.32.00.41
CY62157EV30LL-45ZSXIT
Infineon Technologies AG
$9.7213 Yes Active 8.3886 Mbit 16 512KX16 3 V 45 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 µA 1.5 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG TSOP2-44 compliant Infineon