Filter Your Search
1 - 2 of 2 results
|
CY62148CV25LL-70BAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 12 µA | 2.7 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 8.5 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY62148CV25LL-70BAIT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8.5 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | TFBGA, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |