Filter Your Search
1 - 2 of 2 results
|
CY62148-55SC
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 20.447 mm | 11.303 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
CY62148-55SC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 20.447 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | 0.450 INCH, PLASTIC, SOIC-32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | SOIC | 32 |