Parametric results for: CY62147G18-55BVXIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy62147g1855bvxit
Select parts from the table below to compare.
Compare
Compare
CY62147G18-55BVXIT
Infineon Technologies AG
Check for Price Obsolete 4.1943 Mbit 16 256KX16 1.8 V 55 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 13 µA 1 V 20 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG VFBGA-48 compliant Infineon
CY62147G18-55BVXIT
Cypress Semiconductor
Check for Price Transferred 4.1943 Mbit 16 256KX16 1.8 V 55 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 13 µA 1 V 20 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP VFBGA-48 compliant 3A991.B.2.A 8542.32.00.41