Filter Your Search
1 - 3 of 3 results
|
CY62137FV30LL-45BVIT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 1.5 V | 18 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY62137FV30LL-45BVI
Rochester Electronics LLC
|
Check for Price | Active | 2.0972 Mbit | 128KX16 | 3 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | unknown | BGA | 48 | ||||||||||||||
|
CY62137FV30LL-45BVI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 1.5 V | 18 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 |